-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1543
|
Newark | Res, R005, 1%, 3W, Metal Alloy, 2512, Resistance:0.005Ohm, Product Range:Cre2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R005E-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7950 |
|
$0.2670 / $0.3640 | Buy Now |
DISTI #
78X4874
|
Newark | Current Sense Res, Aec-Q200, 0R005, 2512, Resistance:0.005Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns CRE2512-FZ-R005E-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429 |
|
$0.2720 / $0.3700 | Buy Now |
DISTI #
12AC0306
|
Newark | Current Sense Res, 0R005, 1%, 3 W, 2512, Resistance:0.005Ohm, Product Range:Cre Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Bourns CRE2512-FZ-R005E-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2400 / $0.2680 | Buy Now |
DISTI #
75X1544
|
Newark | Current Sense Resistor, 0.005Ohm, 3W, 2512, Resistance:0.005Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Type:Metal Alloy Rohs Compliant: Yes |Bourns CRE2512-FZ-R005E-3 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 | Buy Now |
DISTI #
04AK5944
|
Newark | Cre2512-Fz-R005E-3 |Bourns CRE2512-FZ-R005E-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.6600 | Buy Now |
DISTI #
CRE2512-FZ-R005E-3CT-ND
|
DigiKey | RES 0.005 OHM 1% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124072 In Stock |
|
$0.1718 / $0.7300 | Buy Now |
DISTI #
CRE2512-FZ-R005E-3
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRE2512-FZ-R005E-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
78X4874
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 78X4874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 429 Partner Stock |
|
$0.3050 / $0.7070 | Buy Now |
DISTI #
75X1543
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 75X1543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7950 Partner Stock |
|
$0.3050 / $0.7070 | Buy Now |
DISTI #
652-CRE2512FZR005E-3
|
Mouser Electronics | Current Sense Resistors - SMD .005 Ohms 3W 1% AEC-Q200 2512 RoHS: Compliant | 48831 |
|
$0.1560 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRE2512-FZ-R005E-3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRE2512-FZ-R005E-3
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |