Part Details for CRG0402F13R (ALTERNATE: 8-1622826-5) by TE Connectivity
Overview of CRG0402F13R (ALTERNATE: 8-1622826-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRG0402F13R (ALTERNATE: 8-1622826-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70286910
|
RS | Thick Film Smnt Resistor 0402 Case 13Ohm +/-1% 0.063W +/-100ppm/degC | TE Connectivity CRG0402F13R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |