-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CRG0603F56RCT-ND
|
DigiKey | RES SMD 56 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13976 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
1622971-1
|
Avnet Americas | Res Thick Film 0603 56 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1622971-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 25000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
279-CRG0603F56R
|
Mouser Electronics | Thick Film Resistors - SMD 56Ohms 1/10W 50V RoHS: Compliant | 51284 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 56 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
189799 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
DISTI #
1622971-1
|
Avnet Americas | Res Thick Film 0603 56 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1622971-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 25000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
1622971-1
|
Avnet Americas | Res Thick Film 0603 56 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1622971-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 25000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
TE Connectivity CRG0603F56R
|
PEI Genesis | Fixed Resistor Thick Film 0. | 155000 |
|
Buy Now | |
DISTI #
1622971-1
|
Avnet Abacus | Res General Purpose Thick Film 0603 56 Ohm 1% 1/10W �200ppm/�C Molded Paper T/R (Alt: 1622971-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 56 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
189799 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0603F56R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0603F56R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | CRG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |