-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8120
|
Newark | Res, 11K, 1%, 0.125W, 0805, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F11K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4956 |
|
$0.0100 / $0.0950 | Buy Now |
DISTI #
45AJ2659
|
Newark | Crg0805 1% 11K |Neohm Te Connectivity CRG0805F11K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
20R1827
|
Newark | Crg0805 1% 11K Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F11K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
A126334CT-ND
|
DigiKey | RES SMD 11K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281256 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
1623104-1
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623104-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 10000 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
75AH8120
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 75AH8120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 4956 Partner Stock |
|
$0.0120 / $0.0950 | Buy Now |
DISTI #
279-CRG0805F11K
|
Mouser Electronics | Thick Film Resistors - SMD 11 KOhms 1/8W 150V RoHS: Compliant | 20000 |
|
$0.0040 / $0.0050 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 11 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
134076 In Stock |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
1623104-1
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623104-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 10000 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
75AH8120
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 75AH8120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 4956 Partner Stock |
|
$0.0120 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805F11K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805F11K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |