-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8244
|
Newark | Res, 22M, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F22M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1000 / $0.1850 | Buy Now |
DISTI #
21R4932
|
Newark | Crg1206 1% 22M Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F22M Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
1712-CRG1206F22MCT-ND
|
DigiKey | RES SMD 22M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14551 In Stock |
|
$0.0580 / $0.5100 | Buy Now |
DISTI #
279-CRG1206F22M
|
Mouser Electronics | Thick Film Resistors - SMD CRG1206 1% 22M RoHS: Compliant | 3175 |
|
$0.0570 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 22 Mohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0588 / $0.0731 | Buy Now |
DISTI #
1623462-2
|
Avnet Abacus | SMD Chip Resistor, 22 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1623462-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3790922
|
element14 Asia-Pacific | RES, 22M, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 30 |
|
$0.0609 / $0.1959 | Buy Now |
DISTI #
3790922RL
|
element14 Asia-Pacific | RES, 22M, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 30 |
|
$0.0609 / $0.1240 | Buy Now |
DISTI #
3790922RL
|
Farnell | RES, 22M, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 3 Days Container: Reel | 30 |
|
$0.0795 / $0.1249 | Buy Now |
DISTI #
3790922
|
Farnell | RES, 22M, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 3 Days Container: Cut Tape | 30 |
|
$0.0795 / $0.2123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206F22M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206F22M
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |