-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9373
|
Newark | Zero Ohm Resistor, Jumper, 2A, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Crg Series, Product Length:3.1Mm, Product Width:1.55Mm Rohs Compliant: Yes |Neohm Te Connectivity CRG1206ZR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19535 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
68AH9413
|
Newark | Res, 0R, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206ZR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
46M3833
|
Newark | Zero Ohm Resistor, Jumper, 2A, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Crg Series, Product Length:3.1Mm, Product Width:1.55Mm Rohs Compliant: Yes |Neohm Te Connectivity CRG1206ZR Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
A106079CT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
628684 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
1623693-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: 1623693-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 15000 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
46AK9373
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 46AK9373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 19535 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
279-CRG1206ZR
|
Mouser Electronics | Thick Film Resistors - SMD 1206PKG 1/4W 200V RoHS: Compliant | 35375 |
|
$0.0050 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 0 ohm - 1/4 W - 200V - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
1623693-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: 1623693-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 15000 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
46AK9373
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 46AK9373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 19535 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206ZR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206ZR
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT: 2A | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRG1206ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRG1206ZR vs CRCW12060000Z0TBBC |
RM12J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRG1206ZR vs RM12J000CTDK |
AC1206FR-070RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRG1206ZR vs AC1206FR-070RL |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRG1206ZR vs RC1206JR-130RP |
MCR18EZHMJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRG1206ZR vs MCR18EZHMJ000 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRG1206ZR vs RMEF1206ZT0R00 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | CRG1206ZR vs NRC-AS12ZOTRF |
232271119001 | JUMPER, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG1206ZR vs 232271119001 |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRG1206ZR vs CR32-000-ZY |
CR-06JL7----0R | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | CRG1206ZR vs CR-06JL7----0R |