-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-1070FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 107R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-1070FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-1070FT
VENKEL LTD
Fixed Resistor, 0.33W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-1070FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-1070FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12101070F100P5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 107ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | CRG1210-U-1070FT vs CRCW12101070F100P5-PB |
RC1210K1070FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRG1210-U-1070FT vs RC1210K1070FCG |
NMCR1210FT107R | RES,SMT,THICK FILM,107 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CRG1210-U-1070FT vs NMCR1210FT107R |
CR-10FHF--107R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-1070FT vs CR-10FHF--107R |
ASC1210-107RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | CRG1210-U-1070FT vs ASC1210-107RFT5 |
MC1210P-1070-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG1210-U-1070FT vs MC1210P-1070-FT101W |
RMC1/4-1070FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRG1210-U-1070FT vs RMC1/4-1070FB |
RMS25R-107R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CRG1210-U-1070FT vs RMS25R-107R-F |
MC1210-1070-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-1070FT vs MC1210-1070-FB101 |
WCR1210-107RFI | Fixed Resistor, 0.25W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | CRG1210-U-1070FT vs WCR1210-107RFI |