-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 11R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-110JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-110JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-110JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-110JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-110-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG1210-U-110JT vs MC1210-110-JT201W |
CRCW1210110J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 200ppm, 11ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | CRG1210-U-110JT vs CRCW1210110J200RT1-E3 |
RC1210JR-11R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CRG1210-U-110JT vs RC1210JR-11R |
RMS25R-11R-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | CRG1210-U-110JT vs RMS25R-11R-J |
RM25R-11R-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | CRG1210-U-110JT vs RM25R-11R-J |
MC1210P-110-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-110JT vs MC1210P-110-JB201Q |
CR35-110JC | Fixed Resistor, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | CRG1210-U-110JT vs CR35-110JC |
HQ07S3J0110TCE | Fixed Resistor, 0.333W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRG1210-U-110JT vs HQ07S3J0110TCE |
HQ07W4J0110T4E | Fixed Resistor, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRG1210-U-110JT vs HQ07W4J0110T4E |
CR1210J11RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CRG1210-U-110JT vs CR1210J11RP05 |