Part Details for CRGCQ0402F18K by TE Connectivity
Overview of CRGCQ0402F18K by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402F18K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8856
|
Newark | Res, 18K, 1%, 0.063W, 0402, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity CRGCQ0402F18K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7819 |
|
$0.0010 | Buy Now |
DISTI #
73AC8857
|
Newark | Res, 18K, 1%, 0.063W, 0402, Thick Film, Resistance:18Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity CRGCQ0402F18K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A129642CT-ND
|
DigiKey | RES 18K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58900 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
4-2176337-0
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 20000 |
|
$0.0018 | Buy Now |
DISTI #
73AC8856
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC8856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 7819 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
279-CRGCQ0402F18K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 18K 1% SMD Resistor RoHS: Compliant | 34319 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 18 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0033 | Buy Now |
DISTI #
64132780
|
Verical | Res Thick Film 0402 18K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2236 | Americas - 200000 |
|
$0.0030 / $0.0043 | Buy Now |
|
Bristol Electronics | 9814 |
|
RFQ | ||
DISTI #
CRGCQ0402F18K
|
TME | Resistor: thick film, SMD, 0402, 18kΩ, 62.5mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0034 | RFQ |
Part Details for CRGCQ0402F18K
CRGCQ0402F18K CAD Models
CRGCQ0402F18K Part Data Attributes
|
CRGCQ0402F18K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F18K
TE Connectivity
CRGCQ 0402 18K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |