Part Details for CRGCQ1210J100R by TE Connectivity
Overview of CRGCQ1210J100R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ1210J100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6819
|
Newark | Res, Aec-Q200, Thick Film, 100R, 5%, 1210, Resistance:100Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Resistor Case Style:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity CRGCQ1210J100R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6060 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
73AC3027
|
Newark | Res, 100R, 5%, 0.5W, 1210, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210J100R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
A130214CT-ND
|
DigiKey | RES 100 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193663 In Stock |
|
$0.0202 / $0.2200 | Buy Now |
DISTI #
1-2176346-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176346-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
DISTI #
279-CRGCQ1210J100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 100R 5% SMD Resistor RoHS: Compliant | 20618 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
V72:2272_21819590
|
Arrow Electronics | Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1948 Container: Cut Strips | Americas - 4605 |
|
$0.0147 / $0.0192 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 100 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0198 / $0.0274 | Buy Now |
DISTI #
36256329
|
Verical | Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 304 Package Multiple: 1 Date Code: 1948 | Americas - 4605 |
|
$0.0147 / $0.0166 | Buy Now |
DISTI #
1-2176346-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176346-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
DISTI #
1-2176346-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 1-2176346-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ1210J100R
CRGCQ1210J100R CAD Models
CRGCQ1210J100R Part Data Attributes:
|
CRGCQ1210J100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J100R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |