Part Details for CRGCQ2512F12R by TE Connectivity
Overview of CRGCQ2512F12R by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2512F12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3321
|
Newark | Res, 12R, 1%, 1W, 2512, Thick Film, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512F12R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
73AC3320
|
Newark | Res, 12R, 1%, 1W, 2512, Thick Film, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512F12R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
61AC6966
|
Newark | Res, 12R, 1%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:12Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Te Connectivity CRGCQ2512F12R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 / $0.1840 | Buy Now |
DISTI #
A129970CT-ND
|
DigiKey | RES 12 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60250 In Stock |
|
$0.0628 / $0.5600 | Buy Now |
DISTI #
2176349-2
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176349-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
DISTI #
279-CRGCQ2512F12R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 12R 1% SMD Resistor RoHS: Compliant | 13390 |
|
$0.0580 / $0.4200 | Buy Now |
DISTI #
V72:2272_21820131
|
Arrow Electronics | Res Thick Film 2512 12 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 7430 |
|
$0.0609 / $0.2184 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 12 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0602 / $0.0749 | Buy Now |
DISTI #
61700548
|
Verical | Res Thick Film 2512 12 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 98 Package Multiple: 1 Date Code: 2211 | Americas - 7430 |
|
$0.0609 / $0.1109 | Buy Now |
DISTI #
2176349-2
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176349-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
Part Details for CRGCQ2512F12R
CRGCQ2512F12R CAD Models
CRGCQ2512F12R Part Data Attributes:
|
CRGCQ2512F12R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F12R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |