-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 110ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5871
|
Newark | Crgh0805 1% 110R 0.33W |Neohm Te Connectivity CRGH0805F110R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now |
DISTI #
CRGH0805F110R-ND
|
DigiKey | RES SMD 110 OHM 1% 1/3W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
1879509-2
|
Avnet Americas | Res Thick Film 0805 110 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879509-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
279-CRGH0805F110R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 110R 0.33W RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 110 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
1879509-2
|
Avnet Americas | Res Thick Film 0805 110 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879509-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
1879509-2
|
Avnet Americas | Res Thick Film 0805 110 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879509-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
1879509-2
|
Avnet Abacus | Res Thick Film 0805 110 Ohm 1% 1/3W �100ppm/�C Molded SMD SMD T/R (Alt: 1879509-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3189548
|
Farnell | CRGH0805 1% 110R 0.33W RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0113 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 110 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F110R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F110R
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 110ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRGH0805F110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805F110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-110RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F110R vs PWC0805-110RFI |
PWC0805-110RFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F110R vs PWC0805-110RFT1 |
CRGP0805F110R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRGH0805F110R vs CRGP0805F110R |
HP05W3F1100T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0805F110R vs HP05W3F1100T4E |
MP001415 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CRGH0805F110R vs MP001415 |
PWC0805AS-110RFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F110R vs PWC0805AS-110RFT1 |