-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7218
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 10 Ohm, 500 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Te Connectivity CRGH1206F10R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39382 |
|
$0.0410 / $0.0660 | Buy Now |
DISTI #
1712-CRGH1206F10RCT-ND
|
DigiKey | RES 10 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
17641 In Stock |
|
$0.0165 / $0.1300 | Buy Now |
DISTI #
1879513-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 1879513-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F10R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 10R 0.5W RoHS: Compliant | 36610 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
V72:2272_18300567
|
Arrow Electronics | Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1643 Container: Cut Strips | Americas - 39 |
|
$0.0348 / $0.0866 | Buy Now |
DISTI #
71918580
|
RS | Resistor, CRGH Series, 1206 Case, 10Ohms +/-1% 0.5W +/-200ppm/degC | TE Connectivity CRGH1206F10R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 10 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
1879513-1
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1879513-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1879513-1
|
Avnet Asia | SMD Chip Resistor, 10 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1879513-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0165 / $0.0186 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 10 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F10R
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206-FW-10R0ELF | Fixed Resistor, Thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRGH1206F10R vs CRM1206-FW-10R0ELF |