Part Details for CRGP0402F5K6 by TE Connectivity
Overview of CRGP0402F5K6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP0402F5K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3601
|
Newark | Res, 5K6, 1%, 0.125W, 0402, Thick Film, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0402F5K6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
73AC3600
|
Newark | Res, 5K6, 1%, 0.125W, 0402, Thick Film, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0402F5K6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
A130364CT-ND
|
DigiKey | RES 5.6K OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45046 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
279-CRGP0402F5K6
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0402 5K6 1% SMD Resistor RoHS: Compliant | 17068 |
|
$0.0100 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 5.6 Kohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0095 / $0.0132 | Buy Now |
DISTI #
CRGP0402F5K6
|
TME | Resistor: thick film, SMD, 0402, 5.6kΩ, 125mW, ±1% Min Qty: 20000 | 0 |
|
$0.0156 | RFQ |
DISTI #
2860982RL
|
element14 Asia-Pacific | RES, 5K6, 1%, 0.125W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0161 / $0.0294 | Buy Now |
DISTI #
2860982
|
element14 Asia-Pacific | RES, 5K6, 1%, 0.125W, 0402, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0161 / $0.1152 | Buy Now |
DISTI #
2860982
|
Farnell | RES, 5K6, 1%, 0.125W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0086 / $0.0200 | Buy Now |
DISTI #
2860982RL
|
Farnell | RES, 5K6, 1%, 0.125W, 0402, THICK FILM RoHS: Compliant Min Qty: 250 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0086 / $0.0150 | Buy Now |
Part Details for CRGP0402F5K6
CRGP0402F5K6 CAD Models
CRGP0402F5K6 Part Data Attributes
|
CRGP0402F5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0402F5K6
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |