-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3214
|
Newark | Res, 270R, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:270Ohm, Product Range:Crgs Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS2512J270R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3710 |
|
$0.5060 | Buy Now |
DISTI #
CRGS2512J270R-ND
|
DigiKey | RES SMD 270 OHM 5% 1.5W 2512 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3230 | Buy Now |
DISTI #
3-2176246-0
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge (Alt: 3-2176246-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.3148 / $0.3448 | Buy Now |
DISTI #
279-CRGS2512J270R
|
Mouser Electronics | Thick Film Resistors - SMD CRGS2512 5% 270R RoHS: Compliant | 0 |
|
$0.3070 / $0.9500 | Order Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 2512 - 270 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3101 / $0.6496 | Buy Now |
DISTI #
3-2176246-0
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge (Alt: 3-2176246-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.3148 / $0.3448 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 2512 - 270 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3101 / $0.6496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS2512J270R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS2512J270R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |