Part Details for CRGV0805F110K by TE Connectivity
Overview of CRGV0805F110K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV0805F110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8565
|
Newark | Crgv0805 1% 110K 800V |Neohm Te Connectivity CRGV0805F110K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRGV0805F110K-ND
|
DigiKey | RES SMD 110K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
1879534-5
|
Avnet Americas | Res Thick Film 0805 110K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
279-CRGV0805F110K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0805 1% 110K 800V RoHS: Compliant | 0 |
|
$0.0120 / $0.0160 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0805 - 110 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
DISTI #
1879534-5
|
Avnet Americas | Res Thick Film 0805 110K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
1879534-5
|
Avnet Americas | Res Thick Film 0805 110K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
1879534-5
|
Avnet Abacus | Res Thick Film 0805 110K Ohm 1% 1/8W �200ppm/�C Molded SMD SMD T/R (Alt: 1879534-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188297
|
Farnell | CRGV0805 1% 110K 800V RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0129 | Buy Now |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0805 - 110 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
Part Details for CRGV0805F110K
CRGV0805F110K CAD Models
CRGV0805F110K Part Data Attributes
|
CRGV0805F110K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0805F110K
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 110000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |