Part Details for CRGV0805F118K by TE Connectivity
Overview of CRGV0805F118K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGV0805F118K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8568
|
Newark | Crgv0805 1% 118K 800V |Neohm Te Connectivity CRGV0805F118K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRGV0805F118K-ND
|
DigiKey | RES SMD 118K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
1879534-8
|
Avnet Americas | Res Thick Film 0805 118K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
279-CRGV0805F118K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0805 1% 118K 800V RoHS: Compliant | 0 |
|
$0.0120 / $0.0160 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0805 - 118 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
DISTI #
1879534-8
|
Avnet Americas | Res Thick Film 0805 118K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
1879534-8
|
Avnet Americas | Res Thick Film 0805 118K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879534-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
1879534-8
|
Avnet Abacus | Res Thick Film 0805 118K Ohm 1% 1/8W �200ppm/�C Molded SMD SMD T/R (Alt: 1879534-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188305
|
Farnell | CRGV0805 1% 118K 800V RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0129 | Buy Now |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0805 - 118 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
Part Details for CRGV0805F118K
CRGV0805F118K CAD Models
CRGV0805F118K Part Data Attributes
|
CRGV0805F118K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0805F118K
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 118000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRGV0805F118K
This table gives cross-reference parts and alternative options found for CRGV0805F118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGV0805F118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879534-8 | Fixed Resistor, Thick Film, 0.125W, 118000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRGV0805F118K vs 1879534-8 |