Part Details for CRGV2010F1M02 by TE Connectivity
Overview of CRGV2010F1M02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGV2010F1M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRGV2010F1M02-ND
|
DigiKey | RES SMD 1.02M OHM 1% 1/2W 2010 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1277 | Buy Now |
DISTI #
2-1879537-7
|
Avnet Americas | Res Thick Film 2010 1.02M Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879537-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
279-CRGV2010F1M02
|
Mouser Electronics | Thick Film Resistors - SMD CRGV2010 1% 1M02 3000V RoHS: Compliant | 0 |
|
$0.1250 / $0.1260 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 2010 - 1.02 Mohm (+/-) 1% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1246 / $0.2609 | Buy Now |
DISTI #
2-1879537-7
|
Avnet Americas | Res Thick Film 2010 1.02M Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879537-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
2-1879537-7
|
Avnet Americas | Res Thick Film 2010 1.02M Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879537-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
2-1879537-7
|
Avnet Abacus | Res Thick Film 2010 1.02M Ohm 1% 1/2W �200ppm/�C Molded SMD SMD T/R (Alt: 2-1879537-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 2010 - 1.02 Mohm (+/-) 1% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1246 / $0.2609 | Buy Now |
Part Details for CRGV2010F1M02
CRGV2010F1M02 CAD Models
CRGV2010F1M02 Part Data Attributes
|
CRGV2010F1M02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV2010F1M02
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1020000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRGV2010F1M02
This table gives cross-reference parts and alternative options found for CRGV2010F1M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGV2010F1M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1879537-7 | Fixed Resistor, Thick Film, 0.5W, 1020000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRGV2010F1M02 vs 2-1879537-7 |