Part Details for CRHV2010AF200MFLS5 by Vishay Intertechnologies
Overview of CRHV2010AF200MFLS5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2010AF200MFLS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9838
|
Newark | Crhv2010Af 200M 1% 150 S5 |Vishay CRHV2010AF200MFLS5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3200 | Buy Now |
DISTI #
CRHV2010AF200MFLS5
|
Avnet Americas | Resistor High Voltage Thick Film 2010 200M Ohm 1% 1/2W ±150ppm/°C Molded Surface Mount T/R - Tape and Reel (Alt: CRHV2010AF200MFLS5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $2.4524 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7900 | Buy Now |
DISTI #
CRHV2010AF200MFLS5
|
Avnet Americas | Resistor High Voltage Thick Film 2010 200M Ohm 1% 1/2W ±150ppm/°C Molded Surface Mount T/R - Tape and Reel (Alt: CRHV2010AF200MFLS5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $2.4524 | Buy Now |