Part Details for CRHV2512AF12M1FKS1 by Vishay Intertechnologies
Overview of CRHV2512AF12M1FKS1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2512AF12M1FKS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CRHV2512A12M1FKS1
|
Mouser Electronics | Thick Film Resistors - SMD 20M OHM 1% 3KV | 0 |
|
$3.0900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2000 | Buy Now |
DISTI #
CRHV2512AF12M1FKS1
|
TTI | Thick Film Resistors - SMD 20M OHM 1% 3KV Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.0000 / $1.0200 | Buy Now |