-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2512AF15M8FKET
|
Avnet Americas | Res Thick Film 2512 15.8MegaOhm 1% 1W ±100ppm/°C Molded T/R - Bulk (Alt: CRHV2512AF15M8FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8775 / $4.1674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.0400 | Buy Now |
DISTI #
CRHV2512AF15M8FKET
|
Avnet Americas | Res Thick Film 2512 15.8MegaOhm 1% 1W ±100ppm/°C Molded T/R - Bulk (Alt: CRHV2512AF15M8FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8775 / $4.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF15M8FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF15M8FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF15M8FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF15M8FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF15M8FKT1 | Fixed Resistor, Thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRMA2512BF15M8FKT1 |
CRHV2512AA15M8FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512AA15M8FKNT |
CRMV2512BF15M8FKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRMV2512BF15M8FKT1 |
CRHV2512CE15M8FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512CE15M8FKFW |
CRHV2512BF15M8FKFT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512BF15M8FKFT |
CRHV2512BF15M8FKF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512BF15M8FKF5 |
CRHV2512BC15M8FKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512BC15M8FKN1 |
CRHV2512AF15M8FKTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512AF15M8FKTT |
CRMV2512BB15M8FKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15800000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRMV2512BB15M8FKN1 |
CRHV2512AE15M8FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 15800000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M8FKET vs CRHV2512AE15M8FKFB |