Part Details for CRL2512-FW-3R00ELF by Bourns Inc
Overview of CRL2512-FW-3R00ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2512-FW-3R00ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0592
|
Newark | Resistor,ruthenium Oxide,3Ohms,1+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: Yes |Bourns CRL2512-FW-3R00ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRL2512-FW-3R00ELF
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: CRL2512-FW-3R00ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRL2512-FW-3R00ELF
CRL2512-FW-3R00ELF CAD Models
CRL2512-FW-3R00ELF Part Data Attributes
|
CRL2512-FW-3R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2512-FW-3R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |