Part Details for CRLCBSK-2-10-01 by Essentra Components
Overview of CRLCBSK-2-10-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRLCBSK-2-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5684
|
Newark | Pcb Spacer Support, Nylon 6.6, 10Mm, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:10Mm, External Width:5Mm, Product Range:- Rohs Compliant: Yes |Essentra Components CRLCBSK-2-10-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 40 |
|
$1.5500 / $2.1300 | Buy Now |
DISTI #
RPC2240-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 10MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
312 In Stock |
|
$0.3404 / $0.7000 | Buy Now |
DISTI #
144-CRLCBSK-2-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,10MM Spc, CB Spt,Reverse Mount,Natural RoHS: Compliant | 0 |
|
$0.3400 / $0.6000 | Order Now |
DISTI #
70906740
|
RS | Spacer, Reverse Mount, Natural, 10mm | Essentra Components CRLCBSK-2-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2320 | Buy Now |
|
Bisco Industries | 415 |
|
Buy Now | ||
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.6 mm (0.062 in) - Spacer Length 10 mm (0.394 in) - Style 1 RoHS: Compliant | 0 |
|
$0.2089 / $0.3553 | Buy Now |
DISTI #
RICCRLCBSK-2-10-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,10M | 0 |
|
RFQ | |
DISTI #
2914596
|
element14 Asia-Pacific | PCB SPACER SUPPORT, NYLON 6.6, 10MM, NAT RoHS: Compliant Min Qty: 1 Container: Pack | 40 |
|
$2.3851 | Buy Now |
DISTI #
2914596
|
Farnell | PCB SPACER SUPPORT, NYLON 6.6, 10MM, NAT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 40 |
|
$1.5610 / $2.1729 | Buy Now |
Part Details for CRLCBSK-2-10-01
CRLCBSK-2-10-01 CAD Models
CRLCBSK-2-10-01 Part Data Attributes
|
CRLCBSK-2-10-01
Essentra Components
Buy Now
|
Compare Parts:
CRLCBSK-2-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |