-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5688
|
Newark | Pcb Spacer Support, Nylon 6.6, 19Mm,pk25, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:19Mm, External Width:-, Product Range:Crlcbsr Series, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Essentra Components CRLCBSR-12-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 51 |
|
$2.5600 / $3.4900 | Buy Now |
DISTI #
RP847-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1059 In Stock |
|
$0.3409 / $0.8800 | Buy Now |
DISTI #
144-CRLCBSR-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,3/4 in Spc, CB Spt,Reverse Mount,Natural RoHS: Compliant | 740 |
|
$0.3400 / $0.8700 | Buy Now |
DISTI #
70906745
|
RS | Spacer, Reverse Mount, Natural, 3/4 in | Essentra Components CRLCBSR-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7900 | RFQ |
|
Future Electronics | CRLCBSR Series Natural Nylon .750 inch Reverse Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3600 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 6 mm (0.236 in) - Spacer Length 19.1 mm (0.750 in) - Style 2 RoHS: Compliant | 0 |
|
$0.3416 / $0.5059 | Buy Now |
DISTI #
RICCRLCBSR-12-01
|
DB Roberts | CB SptReverse MntNatural3/4 in Spc | 0 |
|
RFQ | |
DISTI #
2914564
|
element14 Asia-Pacific | PCB SPACER SUPPORT, NYLON 6.6, 19MM,PK25 RoHS: Compliant Min Qty: 1 Container: Pack | 51 |
|
$2.1136 / $2.8622 | Buy Now |
DISTI #
2914564
|
Farnell | PCB SPACER SUPPORT, NYLON 6.6, 19MM,PK25 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 51 |
|
$2.8182 / $3.8165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy