Part Details for CRLCBSR-3-01 by Essentra Components
Overview of CRLCBSR-3-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRLCBSR-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5689
|
Newark | Pcb Spacer Support, Nylon 6.6, 4.8Mm, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:4.8Mm, External Width:-, Product Range:Crlcbsr Series, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Essentra Components CRLCBSR-3-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 39 |
|
$0.4970 | Buy Now |
DISTI #
RPC3674-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
468 In Stock |
|
$0.3144 / $0.8200 | Buy Now |
DISTI #
144-CRLCBSR-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,3/16 inSpc, CB Spt,Reverse Mount,Natural RoHS: Compliant | 6950 |
|
$0.3140 / $0.8200 | Buy Now |
DISTI #
70906744
|
RS | Spacer, Reverse Mount, Natural, 3/16 in | Essentra Components CRLCBSR-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4240 | RFQ |
|
Future Electronics | CRLCBSR Series Natural Nylon .1875 inch Reverse Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3300 / $0.3450 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
RICCRLCBSR-3-01
|
Heilind Electronics | CB SptReverse MntNatural3/16 inSpc | Americas - 600 in Stock |
|
$0.3646 / $0.3949 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 6 mm (0.236 in) - Spacer Length 4.7 mm (0.187 in) - Style 2 RoHS: Compliant | 0 |
|
$0.3151 / $0.4667 | Buy Now |
DISTI #
RI-CRLCBSR-3-01
|
TME | Assembly stud, polyamide, L: 4.8mm, latch/latch, Ø2: 6mm, Ø1: 4mm Min Qty: 20 | 0 |
|
$0.1490 / $0.1820 | RFQ |
DISTI #
RICCRLCBSR-3-01
|
Interstate Connecting Components | CB SptReverse MntNatural3/16 inSpc | 200 |
|
$0.3646 / $0.3949 | Buy Now |