-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 0.1ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4269
|
Newark | Res, 0R1, 1W, Current Sense, 2010, Resistance:0.1Ohm, Product Range:Crm 2010 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Bourns CRM2010-FX-R100ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8647 |
|
$0.1070 / $0.1170 | Buy Now |
DISTI #
69AK4074
|
Newark | Res, 0R1, 1%, 1W, 2010, Thick Film Rohs Compliant: Yes |Bourns CRM2010-FX-R100ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.1410 | Buy Now |
DISTI #
17T4270
|
Newark | Resistor, Thick Film, 0.1 Ohm, 1W, 1%, Full Reel, Resistance:0.1Ohm, Product Range:Crm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mmrohs Compliant: Yes |Bourns CRM2010-FX-R100ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1110 | Buy Now |
DISTI #
32T6594
|
Newark | Res, Current Sense, 0R1, 2010, Resistance:0.1Ohm, Product Range:Crm2010 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns CRM2010-FX-R100ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1780 / $0.5200 | Buy Now |
DISTI #
CRM2010-FX-R100ELFCT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31957 In Stock |
|
$0.0869 / $0.6300 | Buy Now |
DISTI #
CRM2010-FX-R100ELF
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-R100ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 / $0.0911 | Buy Now |
DISTI #
17T4269
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 17T4269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 8647 Partner Stock |
|
$0.1530 / $0.6340 | Buy Now |
DISTI #
652-CRM2010FXR100ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1.0W 1% 0.1 Ohm RoHS: Compliant | 18322 |
|
$0.0870 / $0.5900 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 0.100 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
23000 In Stock |
|
$0.0780 / $0.0920 | Buy Now |
DISTI #
CRM2010-FX-R100ELF
|
TTI | Current Sense Resistors - SMD 1.0W 1% 0.1 Ohm pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2010-FX-R100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-R100ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 0.1ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.954 V |
This table gives cross-reference parts and alternative options found for CRM2010-FX-R100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-R100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM2010AFX-R100ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010-FX-R100ELF vs CRM2010AFX-R100ELF |