-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 0.91ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T6596
|
Newark | Res, Current Sense, 0R91, 2010, Resistance:0.91Ohm, Product Range:Crm2010 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Bourns CRM2010-FX-R910ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13641 |
|
$0.1360 / $0.2160 | Buy Now |
DISTI #
17T4274
|
Newark | Resistor, Thick Film, 0.91 Ohm, 1W, 1%, Resistance:0.91Ohm, Product Range:Crm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Bourns CRM2010-FX-R910ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0930 | Buy Now |
DISTI #
118-CRM2010-FX-R910ELFCT-ND
|
DigiKey | RES 0.91 OHM 1% 1W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15938 In Stock |
|
$0.0678 / $0.6000 | Buy Now |
DISTI #
CRM2010-FX-R910ELF
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-R910ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0763 | Buy Now |
DISTI #
652-CRM2010FXR910ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1.0W 1% 0.91 Ohm | 7820 |
|
$0.0660 / $0.5600 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 0.910 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0854 | Buy Now |
DISTI #
CRM2010-FX-R910ELF
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-R910ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0763 | Buy Now |
DISTI #
CRM2010-FX-R910ELF
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-R910ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0763 | Buy Now |
DISTI #
CRM2010-FX-R910ELF
|
Avnet Abacus | SMD Current Sense Resistor, 910 Milliohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-R910ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 32000 |
|
Buy Now | |
DISTI #
1865263RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R91, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 100 Container: Reel | 13641 |
|
$0.0756 / $0.1431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2010-FX-R910ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-R910ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 0.91ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.954 V |