-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T6604
|
Newark | Smd Current Sense Resistors, Crm Series, 4.7 Ohm, 1 W, - 5%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRM2010-JW-4R7ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3103 |
|
$0.1220 / $0.1900 | Buy Now |
DISTI #
17T4289
|
Newark | Thick Film Resistor, 4.7 Ohm, 1W, 5%, Resistance:4.7Ohm, Product Range:Crm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns CRM2010-JW-4R7ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
17T4290
|
Newark | Thick Film Resistor, 4.7 Ohm, 1W, 5%, Resistance:4.7Ohm, Product Range:Crm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Bourns CRM2010-JW-4R7ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0950 | Buy Now |
DISTI #
118-CRM2010-JW-4R7ELFCT-ND
|
DigiKey | RES SMD 4.7 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17418 In Stock |
|
$0.0599 / $0.5400 | Buy Now |
DISTI #
CRM2010-JW-4R7ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-JW-4R7ELF) Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0680 | Buy Now |
DISTI #
652-CRM2010JW4R7ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1.0W 5% 4.7 Ohm RoHS: Compliant | 20414 |
|
$0.0590 / $0.4700 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 4.7 ohms ±5% - ±200ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0591 / $0.0721 | Buy Now |
DISTI #
CRM2010-JW-4R7ELF
|
TTI | Current Sense Resistors - SMD 1.0W 5% 4.7 Ohm pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
CRM2010-JW-4R7ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-JW-4R7ELF) Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0680 | Buy Now |
DISTI #
CRM2010-JW-4R7ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-JW-4R7ELF) Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2010-JW-4R7ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-JW-4R7ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM2010-JW-4R7ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-JW-4R7ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJPF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-JW-4R7ELF vs CR-0AJPF---4R7 |
FPF20JY-4R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-JW-4R7ELF vs FPF20JY-4R7 |
FPF20JP-4R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-JW-4R7ELF vs FPF20JP-4R7 |
WHPC2010-4R7JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRM2010-JW-4R7ELF vs WHPC2010-4R7JT4 |
WHPC2010-4R7JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-JW-4R7ELF vs WHPC2010-4R7JT4 |
CR2010-1W-4R7JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CRM2010-JW-4R7ELF vs CR2010-1W-4R7JPT-13 |
TWMC50-4R70JTE | Fixed Resistor, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRM2010-JW-4R7ELF vs TWMC50-4R70JTE |
TWMC50-4R70JB | Fixed Resistor, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRM2010-JW-4R7ELF vs TWMC50-4R70JB |
FPF20JX-4R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-JW-4R7ELF vs FPF20JX-4R7 |
CRGH2010J4R7 | Fixed Resistor, Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRM2010-JW-4R7ELF vs CRGH2010J4R7 |