Part Details for CRM2010AJW-1R0ELF by Bourns Inc
Overview of CRM2010AJW-1R0ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM2010AJW-1R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8753
|
Newark | Res, 1R, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Ohm, Product Range:Crm-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRM2010AJW-1R0ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.2340 / $0.2720 | Buy Now |
DISTI #
34AK1235
|
Newark | Res, 1R, 1W, 5%, Thick Film, 2010, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Crma Series Rohs Compliant: Yes |Bourns CRM2010AJW-1R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2270 | Buy Now |
DISTI #
52AC3720
|
Newark | Res, 1R, 1W, 5%, Thick Film, 2010, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Crma Series Rohs Compliant: Yes |Bourns CRM2010AJW-1R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
46AC0547
|
Newark | Res, 1R, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Ohm, Product Range:Crm-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRM2010AJW-1R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
CRM2010AJW-1R0ELFCT-ND
|
DigiKey | RES 1 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3111 In Stock |
|
$0.0858 / $0.7600 | Buy Now |
DISTI #
CRM2010AJW-1R0ELF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010AJW-1R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0966 | Buy Now |
DISTI #
652-CRM2010AJW1R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1 ohms 5% 1W TC200 AEC-Q200 RoHS: Compliant | 22691 |
|
$0.0820 / $0.7200 | Buy Now |
DISTI #
71096007
|
RS | High Power Resistor, CRM-A Series,2010 1R 5% 1W TC200 | Bourns CRM2010AJW-1R0ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1020 / $0.1080 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 1.0 ohms ±5% - 200V - AEC-Q2000 - SMD 2010 - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0868 / $0.1032 | Buy Now |
DISTI #
CRM2010AJW-1R0ELF
|
TTI | Thick Film Resistors - SMD 2010 1 ohms 5% 1W TC200 AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0850 | Buy Now |
Part Details for CRM2010AJW-1R0ELF
CRM2010AJW-1R0ELF CAD Models
CRM2010AJW-1R0ELF Part Data Attributes
|
CRM2010AJW-1R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010AJW-1R0ELF
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010AJW-1R0ELF
This table gives cross-reference parts and alternative options found for CRM2010AJW-1R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010AJW-1R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH2010J1R0 | Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRM2010AJW-1R0ELF vs CRGH2010J1R0 |
FPF20JP-1R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010AJW-1R0ELF vs FPF20JP-1R0 |
CRM2010QJW-1R0ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010AJW-1R0ELF vs CRM2010QJW-1R0ELF |
CR2010-1W-1R0JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | VENKEL LTD | CRM2010AJW-1R0ELF vs CR2010-1W-1R0JPT-13 |
TWMC50-1R00JTE | Fixed Resistor, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRM2010AJW-1R0ELF vs TWMC50-1R00JTE |
FPF20JY-1R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010AJW-1R0ELF vs FPF20JY-1R0 |
WHPC2010-1R0JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 1ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010AJW-1R0ELF vs WHPC2010-1R0JT4 |
CRS2010AJW-1R0ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010AJW-1R0ELF vs CRS2010AJW-1R0ELF |