-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 3.017V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T6606
|
Newark | Smd Current Sense Resistors, Crm Series, 0.1 Ohm, 2 W, - 1%, 1.349 V, 2512 [6432 Metric] Rohs Compliant: Yes |Bourns CRM2512-FX-R100ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11285 |
|
$0.2360 / $0.3190 | Buy Now |
DISTI #
69AK4075
|
Newark | Res, 0R1, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Bourns CRM2512-FX-R100ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1470 / $0.1900 | Buy Now |
DISTI #
14P5590
|
Newark | Resistor, Power, 0.1 Ohm, 2512, 5%, Resistance:0.1Ohm, Product Range:Crm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Operating Temperature Min:-55°C Rohs Compliant: Yes |Bourns CRM2512-FX-R100ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 | Buy Now |
DISTI #
14T0332
|
Newark | Resistor, Thick Film, 0.1 Ohm, 2W, 1%, Full Reel, Resistance:0.1Ohm, Product Range:Crm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Bourns CRM2512-FX-R100ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1420 | Buy Now |
DISTI #
CRM2512-FX-R100ELFCT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15036 In Stock |
|
$0.1304 / $0.6100 | Buy Now |
DISTI #
CRM2512-FX-R100ELF
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-R100ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1477 | Buy Now |
DISTI #
652-CRM2512FXR100ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% .1ohms 100 PPM 2512 RoHS: Compliant | 18613 |
|
$0.1330 / $0.6100 | Buy Now |
DISTI #
V72:2272_06252456
|
Arrow Electronics | Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2050 Container: Cut Strips | Americas - 8976 |
|
$0.1334 / $0.5662 | Buy Now |
DISTI #
E02:0323_00123699
|
Arrow Electronics | Res Thick Film 2512 0.1 Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2351 | Europe - 4000 |
|
$0.1217 / $0.1319 | Buy Now |
DISTI #
70155107
|
RS | Resistor, Thick Film, Res 0.1 Ohms, Pwr-Rtg 2 W, Tol 1%,SMT,2512 | Bourns CRM2512-FX-R100ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.4130 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-R100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-R100ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 3.017V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.349 V |