Part Details for CRMA2512AF499KDKEF by Vishay Intertechnologies
Overview of CRMA2512AF499KDKEF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2512AF499KDKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2512AF499KDKEF
|
Avnet Americas | Resistor Chip Thin Film 2512 499kOhm 0.5% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA2512AF499KDKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7979 | Buy Now |
DISTI #
71-CRMA2512AF499KDKF
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 499Kohm .5% AEC-Q200 RoHS: Compliant | 4316 |
|
$0.3930 / $1.1200 | Buy Now |
DISTI #
V72:2272_25964883
|
Arrow Electronics | Res Thick Film 2512 499K Ohm 0.5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2330 Container: Cut Strips | Americas - 4000 |
|
$3.8660 / $4.3920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks | 0 |
|
$0.5500 | Buy Now |
DISTI #
69701556
|
Verical | Res Thick Film 2512 499K Ohm 0.5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 4000 |
|
$3.8660 / $4.3920 | Buy Now |
Part Details for CRMA2512AF499KDKEF
CRMA2512AF499KDKEF CAD Models
CRMA2512AF499KDKEF Part Data Attributes:
|
CRMA2512AF499KDKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AF499KDKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512AF499KDKEF
This table gives cross-reference parts and alternative options found for CRMA2512AF499KDKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AF499KDKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512BG499KDKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF499KDKEF vs CRMV2512BG499KDKE5 |
HV733ATTE4993D | Fixed Resistor, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512AF499KDKEF vs HV733ATTE4993D |
CRMV2512BD499KDKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF499KDKEF vs CRMV2512BD499KDKNB |
CRMV2512BE499KDKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF499KDKEF vs CRMV2512BE499KDKN5 |
CRMV2512AG499KDKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF499KDKEF vs CRMV2512AG499KDKEW |
HV733ARTTE4993D | Fixed Resistor, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512AF499KDKEF vs HV733ARTTE4993D |
CRMV2512BF499KDKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF499KDKEF vs CRMV2512BF499KDKE5 |