Part Details for CRMN25MM-15 by L-com Inc
Overview of CRMN25MM-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMN25MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8375
|
Newark | Cable Assy, Db25 Plug-Plug, 15 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Light Gray, Product Range:Crmn25Mm Series Rohs Compliant: Yes |L-Com CRMN25MM-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$55.9900 | Buy Now |
DISTI #
5073-CRMN25MM-15-ND
|
DigiKey | CABLE DB25M/M RVS HDWARE 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8741 / $61.5800 | Buy Now |
DISTI #
71721597
|
RS | Reversible Hardware Molded D-Sub Cable, DB25 Male / Male, 15.0 ft | L-com CRMN25MM-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/M RVS HDWARE 15' | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
CRMN25MM-15
|
L-com US | L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 2455 |
|
$44.2300 / $55.9900 | Buy Now |