Part Details for CRP200JK-ZB-1R8AA by Vitrohm Portuguesa LDA
Overview of CRP200JK-ZB-1R8AA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CRP200JK-ZB-1R8AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4860
|
Newark | Res, 1R8, 5%, 2W, Wirewound, Smd Rohs Compliant: Yes |Vitrohm CRP200JK-ZB-1R8AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2480 / $0.7700 | Buy Now |
DISTI #
3766269
|
element14 Asia-Pacific | RES, 1R8, 5%, 2W, WIREWOUND, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.2295 / $0.7796 | Buy Now |
DISTI #
3766269RL
|
element14 Asia-Pacific | RES, 1R8, 5%, 2W, WIREWOUND, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.2295 / $0.4288 | Buy Now |
DISTI #
3766269RL
|
Farnell | RES, 1R8, 5%, 2W, WIREWOUND, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1000 |
|
$0.2135 / $0.3894 | Buy Now |
DISTI #
3766269
|
Farnell | RES, 1R8, 5%, 2W, WIREWOUND, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.2135 / $0.6381 | Buy Now |
Part Details for CRP200JK-ZB-1R8AA
CRP200JK-ZB-1R8AA CAD Models
CRP200JK-ZB-1R8AA Part Data Attributes
|
CRP200JK-ZB-1R8AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRP200JK-ZB-1R8AA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2W, 1.8ohm, 1.8V, 5% +/-Tol, 170ppm/Cel, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 13.4 mm | |
Package Style | Axial | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.8 V |