Part Details for CRT0402-BY-1331GLF by Bourns Inc
Overview of CRT0402-BY-1331GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-1331GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRT0402-BY-1331GLFTR-ND
|
DigiKey | RESTHINFILM 0402 1K33 0.1% 63MW Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0780 | Buy Now |
DISTI #
CRT0402-BY-1331GLF
|
Avnet Americas | SMD Chip Resistor, 1.33 kOhm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1331GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
V36:1790_26602256
|
Arrow Electronics | Res Thin Film 0402 1.33K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2325 | Americas - 10000 |
|
$0.0753 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0388 / $0.0728 | Buy Now | |
DISTI #
69776629
|
Verical | Res Thin Film 0402 1.33K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2325 | Americas - 10000 |
|
$0.0753 | Buy Now |
|
Master Electronics | 0 |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-1331GLF
CRT0402-BY-1331GLF CAD Models
CRT0402-BY-1331GLF Part Data Attributes:
|
CRT0402-BY-1331GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1331GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1331GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1331GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1331GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E1K33BTDF | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1331GLF vs RP73PF1E1K33BTDF |
RNCS0402BKE1K33 | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-1331GLF vs RNCS0402BKE1K33 |
AR02BTRC3Y1331 | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1331GLF vs AR02BTRC3Y1331 |
RP73F1E1K33BTD | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1331GLF vs RP73F1E1K33BTD |
TC0225B1331E4E | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1331GLF vs TC0225B1331E4E |
TC02G1331AT | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-1331GLF vs TC02G1331AT |
CRT0402-BY-1331GAS | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-1331GLF vs CRT0402-BY-1331GAS |
TC02G1331AC | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-1331GLF vs TC02G1331AC |
RP73F1E1K33ATDF | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1331GLF vs RP73F1E1K33ATDF |
RP73F1E1K33ATD | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1331GLF vs RP73F1E1K33ATD |