Part Details for CRT0603-BY-1502ELF by Bourns Inc
Overview of CRT0603-BY-1502ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-1502ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2964
|
Newark | Res, 15K, 0.1W, 0603, Thin Film, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0603-BY-1502ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
14P5643
|
Newark | Res, 15K, 0.1W, 0603, Thin Film, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0603-BY-1502ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
118-CRT0603-BY-1502ELFCT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5505 In Stock |
|
$0.0575 / $0.4200 | Buy Now |
DISTI #
CRT0603-BY-1502ELF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1502ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
652-CRT0603BY1502ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watts 15K .1% RoHS: Compliant | 17919 |
|
$0.0570 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 15.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0375 / $0.0732 | Buy Now |
DISTI #
CRT0603-BY-1502ELF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1502ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
SMC-CRT0603-BY-1502ELF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 537 |
|
RFQ | |
DISTI #
CRT0603-BY-1502ELF
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1502ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 15.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0375 / $0.0732 | Buy Now |
Part Details for CRT0603-BY-1502ELF
CRT0603-BY-1502ELF CAD Models
CRT0603-BY-1502ELF Part Data Attributes:
|
CRT0603-BY-1502ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-1502ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-1502ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-1502ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1502ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1502B25 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-BY-1502ELF vs RN73H1JTTD1502B25 |
RP73F1J15KATD | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BY-1502ELF vs RP73F1J15KATD |
SF06R1502AALQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BY-1502ELF vs SF06R1502AALQ |
CAR060315KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CRT0603-BY-1502ELF vs CAR060315KOHMS0.05%25PPMHP |
RTX031502BDP4 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-BY-1502ELF vs RTX031502BDP4 |
RN73H1JTTD1502A25 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-1502ELF vs RN73H1JTTD1502A25 |
WF06R1502BALQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BY-1502ELF vs WF06R1502BALQ |
P0603E1502WNE2 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-BY-1502ELF vs P0603E1502WNE2 |
AMF060315K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1502ELF vs AMF060315K0.05%25PPM/KKP5 |
PRC0603TTC25X15K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRT0603-BY-1502ELF vs PRC0603TTC25X15K+/-0.1% |