Part Details for CRT0603-FY-5100ELF by Bourns Inc
Overview of CRT0603-FY-5100ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-FY-5100ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8931
|
Newark | Resthinfilm 0603 510R 1% 100Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-FY-5100ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
118-CRT0603-FY-5100ELFCT-ND
|
DigiKey | RES SMD 510 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0181 / $0.1900 | Buy Now |
DISTI #
CRT0603-FY-5100ELF
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-FY-5100ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0189 | Buy Now |
DISTI #
652-CRT0603FY5100ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 29076 |
|
$0.0160 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 510 ohms ±1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0107 / $0.0226 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 510 ohms ±1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0107 / $0.0226 | Buy Now |
Part Details for CRT0603-FY-5100ELF
CRT0603-FY-5100ELF CAD Models
CRT0603-FY-5100ELF Part Data Attributes
|
CRT0603-FY-5100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FY-5100ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FY-5100ELF
This table gives cross-reference parts and alternative options found for CRT0603-FY-5100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FY-5100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD5100F25 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FY-5100ELF vs RN73H1JGTD5100F25 |
RN73R1JTTP5100F25 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FY-5100ELF vs RN73R1JTTP5100F25 |
RN73H1JTTD5100F25 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FY-5100ELF vs RN73H1JTTD5100F25 |
AT0603FRD07510RL | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FY-5100ELF vs AT0603FRD07510RL |
AS0603E5100F-T5 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FY-5100ELF vs AS0603E5100F-T5 |
CRT0603-FY-5100EAS | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FY-5100ELF vs CRT0603-FY-5100EAS |
RTX035100FDP2 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-FY-5100ELF vs RTX035100FDP2 |
SF06R5100FALQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FY-5100ELF vs SF06R5100FALQ |
SF06R5100FTLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FY-5100ELF vs SF06R5100FTLQ |
SF06R5100FTLA | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FY-5100ELF vs SF06R5100FTLA |