Part Details for CRX0096BE by Hammond Power Solutions
Overview of CRX0096BE by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0096BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2923
|
Newark | Line Reactor, 3-Phase, 96A, 0.39Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:75Hp, Impedance:-, Phase Type:3 Phase, Output Current:96A, Inductance:390µh, Length:14", Width:14", Height:12.13" Rohs Compliant: Yes |Hammond Power Solutions CRX0096BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.0200 / $1,295.6600 | Buy Now |
DISTI #
70756116
|
RS | Line Reactor, 96 A, 0.39 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX0096BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$957.8100 / $1,008.2100 | RFQ |