Part Details for CS-11212-BT by BUD Industries Inc
Overview of CS-11212-BT by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-11212-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4511
|
Newark | Enclosure, Cabinet, Aluminium, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:152.4Mm, External Width - Metric:305Mm, External Depth - Metric:254Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries CS-11212-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$104.5200 / $136.1900 | Buy Now |
DISTI #
377-1210-ND
|
DigiKey | CABINET ALUM BLACK 12"L X 10"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$100.5000 / $142.4000 | Buy Now |
DISTI #
563-CS-11212-BT
|
Mouser Electronics | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (6 X 12 X 10 In) RoHS: Compliant | 0 |
|
$100.5000 / $130.9500 | Order Now |
DISTI #
70148292
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Black/White, 12x10x6 In, Champion Series | Bud Industries CS-11212-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.9900 / $136.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.2000 | Buy Now |
|
Onlinecomponents.com | Black Texture Aluminum Electronics Cabinet RoHS: Compliant | 4 Factory Stock |
|
$105.3100 / $132.1400 | Buy Now |
DISTI #
000000000002172591
|
Sager | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (6 X 12 X 10 In) Min Qty: 1 | 4 |
|
$100.6500 / $160.8500 | Buy Now |
DISTI #
1334469
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 0 |
|
$104.6985 / $155.9313 | Buy Now |
|
Master Electronics | Black Texture Aluminum Electronics Cabinet RoHS: Compliant | 4 Factory Stock |
|
$105.3100 / $132.1400 | Buy Now |
DISTI #
10012616
|
TestEquity LLC | Bud Industries CS-11212-BT Electronics Cabinet, Aluminum, 6x12x10 in, Champion Series | 4 |
|
$123.6900 | Buy Now |