Part Details for CS-DSDMDB50MF-002.5 by Amphenol Corporation
Overview of CS-DSDMDB50MF-002.5 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MF-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6893
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 2.5Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-002.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$41.2600 / $49.4700 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-002.5-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 762MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
134 In Stock |
|
$37.7602 / $48.2600 | Buy Now |
DISTI #
CS-DSDMDB50MF-002.5
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 2.5 ft, 762 mm, Grey - Bulk (Alt: CS-DSDMDB50MF-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$40.1500 / $49.7860 | Buy Now |
DISTI #
49AC6893
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 2.5 ft, 762 mm, Grey - Bulk (Alt: 49AC6893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$45.8800 / $49.3200 | Buy Now |
DISTI #
523-CSDSDMDB50MF0025
|
Mouser Electronics | D-Sub Cables Amphenol RoHS: Compliant | 151 |
|
$38.8600 / $46.6800 | Buy Now |
|
Onlinecomponents.com | Cable - DB50 Male/Female Molded 2.5' RoHS: Compliant |
10 In Stock |
|
$37.3800 / $49.4800 | Buy Now |
|
Master Electronics | Cable - DB50 Male/Female Molded 2.5' RoHS: Compliant |
10 In Stock |
|
$37.3800 / $49.4800 | Buy Now |
Part Details for CS-DSDMDB50MF-002.5
CS-DSDMDB50MF-002.5 CAD Models
CS-DSDMDB50MF-002.5 Part Data Attributes
|
CS-DSDMDB50MF-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-002.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |