Part Details for CS-DSDMDB50MF-005 by Amphenol Corporation
Overview of CS-DSDMDB50MF-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDMDB50MF-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6894
|
Newark | Comp Cable, D Sub 50P Plug-Rcpt, 5Ft, Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub 50 Position Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDMDB50MF-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$44.7900 / $53.7800 | Buy Now |
DISTI #
3272-CS-DSDMDB50MF-005-ND
|
DigiKey | CABLE ASSY DB50 SHLD GRAY 1.52M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$42.2453 / $52.4200 | Buy Now |
DISTI #
CS-DSDMDB50MF-005
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 5 ft, 1.52 m, Grey - Bulk (Alt: CS-DSDMDB50MF-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$43.6250 / $54.0950 | Buy Now |
DISTI #
49AC6894
|
Avnet Americas | Computer Cable, D Subminiature Plug, 50 Way, D Subminiature Socket, 50 Way, 5 ft, 1.52 m, Grey - Bulk (Alt: 49AC6894) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$47.4200 / $54.2200 | Buy Now |
DISTI #
523-CSDSDMDB50MF005
|
Mouser Electronics | D-Sub Cables CABLE DB50 M/F MOLDED 5 RoHS: Compliant | 121 |
|
$43.1000 / $50.7100 | Buy Now |
Part Details for CS-DSDMDB50MF-005
CS-DSDMDB50MF-005 CAD Models
CS-DSDMDB50MF-005 Part Data Attributes:
|
CS-DSDMDB50MF-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDMDB50MF-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |