Part Details for CS-DSSMDB9MM0-050 by Amphenol Corporation
Overview of CS-DSSMDB9MM0-050 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSSMDB9MM0-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6992
|
Newark | Comp Cable, D Sub 9P Plug-Plug, 50Ft, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSSMDB9MM0-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$29.2000 / $36.4000 | Buy Now |
DISTI #
3272-CS-DSSMDB9MM0-050-ND
|
DigiKey | CABLE ASSY DB09 SHLD GRAY 15.24M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$26.0136 / $35.1300 | Buy Now |
DISTI #
CS-DSSMDB9MM0-050
|
Avnet Americas | STANDARD 9PIN D-SUB MOLDED MALE/MALE 50FT - Bulk (Alt: CS-DSSMDB9MM0-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$26.8500 / $33.2940 | Buy Now |
DISTI #
49AC6992
|
Avnet Americas | STANDARD 9PIN D-SUB MOLDED MALE/MALE 50FT - Bulk (Alt: 49AC6992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$30.2100 / $36.4000 | Buy Now |
DISTI #
654-CS-DSSMDB9MM0050
|
Mouser Electronics | D-Sub Cables 9P D-Sub Molded Gray Stan Shield 50ft M/ RoHS: Compliant | 17 |
|
$26.0100 / $34.3100 | Buy Now |
DISTI #
CS-DSSMDB9MM0-050
|
Avnet Americas | STANDARD 9PIN D-SUB MOLDED MALE/MALE 50FT - Bulk (Alt: CS-DSSMDB9MM0-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$26.8500 / $33.2940 | Buy Now |
DISTI #
49AC6992
|
Avnet Americas | STANDARD 9PIN D-SUB MOLDED MALE/MALE 50FT - Bulk (Alt: 49AC6992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$30.2100 / $36.4000 | Buy Now |