Part Details for CS-N-346 by Molex
Overview of CS-N-346 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CS-N-346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19202-0049
|
Interstate Connecting Components | BUTT SPLICE NYLAKRIMP (CS-N-3 6) | 4322 |
|
$0.2699 / $0.3411 | Buy Now |
Part Details for CS-N-346
CS-N-346 CAD Models
CS-N-346 Part Data Attributes:
|
CS-N-346
Molex
Buy Now
Datasheet
|
Compare Parts:
CS-N-346
Molex
Wire Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |