Part Details for CS0603-15NJ-S by Chilisin Electronics Corp
Overview of CS0603-15NJ-S by Chilisin Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603-15NJ-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,CERAMIC,15NH,5% TOL,0603-CASE | 2892 |
|
$0.1500 / $0.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1.6*1.02 Inductance15nH Tolerance5% Current Rating700mA DC resistance DCR170m Ohms | 8000 |
|
$0.0360 / $0.1118 | Buy Now |
Part Details for CS0603-15NJ-S
CS0603-15NJ-S CAD Models
CS0603-15NJ-S Part Data Attributes
|
CS0603-15NJ-S
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CS0603-15NJ-S
Chilisin Electronics Corp
General Purpose Inductor, 0.015uH, 5%, Ceramic-Core, 0604,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Wirewound | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |