Part Details for CS0805-R27J-S by Pulse Electronics Corporation
Overview of CS0805-R27J-S by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805-R27J-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
2000 In Stock |
|
$0.0371 / $0.0530 | Buy Now | |
|
Master Electronics |
2000 In Stock |
|
$0.0371 / $0.0530 | Buy Now |
Part Details for CS0805-R27J-S
CS0805-R27J-S CAD Models
CS0805-R27J-S Part Data Attributes:
|
CS0805-R27J-S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805-R27J-S
Pulse Electronics Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CS0805-R27J-S
This table gives cross-reference parts and alternative options found for CS0805-R27J-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805-R27J-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCS00231715R27J00 | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Pulse Electronics Corporation | CS0805-R27J-S vs BWCS00231715R27J00 |
CS0805-R27J-S | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | CS0805-R27J-S vs CS0805-R27J-S |
LCN0805T-R27J-S | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | CS0805-R27J-S vs LCN0805T-R27J-S |