Part Details for CS0805KKX7R9BB224 by YAGEO Corporation
Overview of CS0805KKX7R9BB224 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KKX7R9BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3385
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CS0805KKX7R9BB224 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2960 |
|
$0.1060 / $0.2910 | Buy Now |
DISTI #
25AK0413
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CS0805KKX7R9BB224 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
13-CS0805KKX7R9BB224CT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24000 In Stock |
|
$0.0420 / $0.2800 | Buy Now |
DISTI #
CS0805KKX7R9BB224
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.22uF 10% X7R 50V 0805 Blister T/R - Tape and Reel (Alt: CS0805KKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0375 | Buy Now |
DISTI #
603-CS0805KKR9BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0400 / $0.2800 | Order Now |
|
Future Electronics | CAP CER 0.22UF 50V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0498 | Buy Now |
DISTI #
CS0805KKX7R9BB224
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.22uF 10% X7R 50V 0805 Blister T/R - Tape and Reel (Alt: CS0805KKX7R9BB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0375 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 220nF 50VDC ±10% X7R | 0 |
|
$0.0495 / $0.0604 | RFQ |
Part Details for CS0805KKX7R9BB224
CS0805KKX7R9BB224 CAD Models
CS0805KKX7R9BB224 Part Data Attributes:
|
CS0805KKX7R9BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KKX7R9BB224
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KKX7R9BB224
This table gives cross-reference parts and alternative options found for CS0805KKX7R9BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KKX7R9BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R9BB224 vs MAASU21GSB7224KTNA01 |
MMASU21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R9BB224 vs MMASU21GSB7224KTNA18 |
MMASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R9BB224 vs MMASU21GSB7224KTNA01 |
MBASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R9BB224 vs MBASU21GSB7224KTNA01 |
CGJ4J2X7R1H224K125AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS0805KKX7R9BB224 vs CGJ4J2X7R1H224K125AA |
MCSH21B224K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | SPC Multicomp | CS0805KKX7R9BB224 vs MCSH21B224K500CT |
X7R224K50V0805 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Jyh Hsu Electronics Co Ltd | CS0805KKX7R9BB224 vs X7R224K50V0805 |
MCASU21GSB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS0805KKX7R9BB224 vs MCASU21GSB7224KTNA1J |
0805B224K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CS0805KKX7R9BB224 vs 0805B224K500CT |
0805B224K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CS0805KKX7R9BB224 vs 0805B224K500ST |