Part Details for CS092021A00 by Cvilux Corporation
Overview of CS092021A00 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS092021A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIS20-1
|
Maritex | Pin Header, pitch 2.54mm, 1x20 pins, assembly: THT, male, straight, single row, Min Qty: 1 Package Multiple: 1 | 38 |
|
$1.1490 / $1.4570 | Buy Now |
Part Details for CS092021A00
CS092021A00 CAD Models
CS092021A00 Part Data Attributes
|
CS092021A00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CS092021A00
Cvilux Corporation
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.156 inch | |
Body Length | 2 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |