Part Details for CS1210F160 by CIT Relay & Switch
Overview of CS1210F160 by CIT Relay & Switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1210F160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-CS1210F160CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
349 In Stock |
|
$0.2246 / $0.4500 | Buy Now |
|
Bristol Electronics | 2498 |
|
RFQ |
Part Details for CS1210F160
CS1210F160 CAD Models
CS1210F160 Part Data Attributes
|
CS1210F160
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
CS1210F160
CIT Relay & Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.059N, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CIT Relay & Switch | |
Actuator Material | POLYAMIDE6T | |
Actuator Travel | 0.2 mm | |
Body Breadth | 3.4 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |