Part Details for CS1210KFX7R0BB225 by YAGEO Corporation
Overview of CS1210KFX7R0BB225 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1210KFX7R0BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (3225) 1210 2.2uF 100VDC ±10% X7R | 0 |
|
$0.2109 / $0.2425 | RFQ |