Part Details for CS13BE476M by KEMET Corporation
Overview of CS13BE476M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BE476M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$7.8400 | Buy Now |
|
Quest Components | 3 |
|
$7.0000 / $10.5000 | Buy Now |
Part Details for CS13BE476M
CS13BE476M CAD Models
CS13BE476M Part Data Attributes:
|
CS13BE476M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BE476M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CS13BE476M
This table gives cross-reference parts and alternative options found for CS13BE476M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BE476M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13E476MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE476M vs CSR13E476MP |
T212C476M020CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE476M vs T212C476M020CSC |
MIL-C-39003/9-4042 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE476M vs MIL-C-39003/9-4042 |
T110C476M020AT2864 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE476M vs T110C476M020AT2864 |
T212C476M020PTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE476M vs T212C476M020PTC |
MIL-C-39003/9-42 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE476M vs MIL-C-39003/9-42 |
CSR13E476MB6030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE476M vs CSR13E476MB6030 |
T110C476M020AT7241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE476M vs T110C476M020AT7241 |
CSR13E476MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE476M vs CSR13E476MB |
CSR13E476MC7030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE476M vs CSR13E476MC7030 |