Part Details for CS13BG106K by KEMET Corporation
Overview of CS13BG106K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BG106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 357 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | M26655/01-0244 | 285 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for CS13BG106K
CS13BG106K CAD Models
CS13BG106K Part Data Attributes
|
CS13BG106K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BG106K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BG106K
This table gives cross-reference parts and alternative options found for CS13BG106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BG106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G106KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG106K vs CSR13G106KD |
T212C106K050BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG106K vs T212C106K050BSC |
T212C106K050RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BG106K vs T212C106K050RTC |
M39006/22-0345H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | CS13BG106K vs M39006/22-0345H |
T110C106K050AT2864 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BG106K vs T110C106K050AT2864 |
M39003/03-0074 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BG106K vs M39003/03-0074 |
CSR13G106KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BG106K vs CSR13G106KS |
MIL-C-39003/9-174 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BG106K vs MIL-C-39003/9-174 |
M39006/30-0565 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | CS13BG106K vs M39006/30-0565 |
M39006/30-0345H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | CS13BG106K vs M39006/30-0345H |